MetalLions MLI3216F-1R5KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLI3216F-1R5KT |
| LCSC Part # | C2885920 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 50mA 0.5Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1206 | |
| Current Rating | 50mA | |
| Inductance | 1.5uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 60MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 500mΩ | |
| Ratings | - | |
| Q @ Frequency | 45@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,980
1,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0376$ 0.0358 | $ 0.72 |
| 200+ | $ 0.0293$ 0.0279 | $ 5.58 |
| 600+ | $ 0.0247$ 0.0235 | $ 14.10 |
| 4,000+ | $ 0.022$ 0.0209 | $ 83.60 |
| 8,000+ | $ 0.0196$ 0.0187 | $ 149.60 |
| 20,000+ | $ 0.0183$ 0.0174 | $ 348.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



