Infineon IPAN60R180CM8XKSA1
| Manufacturer | |
| Mfr. Part # | IPAN60R180CM8XKSA1 |
| LCSC Part # | C28858717 |
| Package | TO-220FP |
| Customer # | |
| Key Attributes | MOSFET 600V 8A TO-220FP |
| Description | 600V 8A 25W 180mΩ@10V TO-220FP Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | TO-220FP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2161 | $ 1.22 |
10+ | $ 1.1855 | $ 11.86 |
50+ | $ 1.1641 | $ 58.21 |
100+ | $ 1.1442 | $ 114.42 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$