MetalLions MLI1005F-2R2KT
| Manufacturer |
MetalLions
Asian Brands |
| MPN | MLI1005F-2R2KT |
| LCSC Part # | C2885841 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 10mA 1.7Ω 0402 |
| Description | 10mA 2.2uH ±10% 1.7Ω 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,100
10,100
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0116 $ 0.0111 | $ 0.56 |
500+ | $ 0.0091 $ 0.0087 | $ 4.35 |
1,500+ | $ 0.0078 $ 0.0075 | $ 11.25 |
10,000+ | $ 0.0065 $ 0.0062 | $ 62.00 |
20,000+ | $ 0.0058 $ 0.0056 | $ 112.00 |
50,000+ | $ 0.0054 $ 0.0052 | $ 260.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$