HCTL RS606BE-2010002CBB
| Manufacturer |
HCTL
Asian Brands |
| Mfr. Part # | RS606BE-2010002CBB |
| LCSC Part # | C2885794 |
| Package | Through Hole,32x25mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 6A 250V |
| Description | Rocker Switch DPST 6A(AC) 250V Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Package | Through Hole,32x25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5329 | $ 0.53 |
10+ | $ 0.5199 | $ 5.20 |
30+ | $ 0.5119 | $ 15.36 |
100+ | $ 0.5022 | $ 50.22 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$