HCTL RS601A-1010011R3B
| Manufacturer | HCTLAsian Brands |
| MPN | RS601A-1010011R3B |
| LCSC Part # | C2885780 |
| Packaging | Through Hole,21x15mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER SPST 8A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,21x15mm | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 8A | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3707 | $ 1.85 |
| 50+ | $ 0.2905 | $ 14.53 |
| 150+ | $ 0.2425 | $ 36.38 |
| 500+ | $ 0.1996 | $ 99.80 |
| 2,500+ | $ 0.1805 | $ 451.25 |
| 5,000+ | $ 0.169 | $ 845.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,21x15mm | |
| Circuit | SPST | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Current Rating | 8A | |
| Length | 21mm | |
| Termination Style | PC Pin | |
| Switch Height | 13.6mm | |
| Width | 15mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| With Lamp | No | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



