GOFORD G1208
| Manufacturer |
GOFORD
Asian Brands |
| MPN | G1208 |
| LCSC Part # | C2885695 |
| Packaging | DFN2020-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 8A DFN2020-6(2x2) |
| Description | P-Channel 12V 8A Surface Mount DFN2020-6(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Packaging | DFN2020-6(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,640
2,640
In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0734 | $ 0.37 |
50+ | $ 0.0586 | $ 2.93 |
150+ | $ 0.0512 | $ 7.68 |
500+ | $ 0.0457 | $ 22.85 |
3,000+ | $ 0.0361 | $ 108.30 |
6,000+ | $ 0.0339 | $ 203.40 |
Standard Packaging 3000/Full
Reel | ||