XKB Connection SM5-167C-1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SM5-167C-1 |
| LCSC Part # | C2885343 |
| Packaging | Through Hole,19.8x6.4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 5A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,19.8x6.4mm | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Width | 6.4mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 5A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 10.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6
6 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6095 | $ 0.61 |
| 10+ | $ 0.4861 | $ 4.86 |
| 30+ | $ 0.4243 | $ 12.73 |
| 100+ | $ 0.3642 | $ 36.42 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,19.8x6.4mm | |
| Length | 19.8mm | |
| Termination Style | PC Pin | |
| Width | 6.4mm | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 5A | |
| Operating Life | 1,000,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 10.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



