LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection DM3-000N-1 product image
  • DM3-000N-1 thumbnail 1
  • DM3-000N-1 thumbnail 2
  • DM3-000N-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection DM3-000N-1RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
DM3-000N-1
LCSC Part #
C2885310
Packaging
Through Hole,12.8x5.7mm
Customer #
Key Attributes
SWITCH LIMIT SPDT 3A 30V
Datasheetpdf iconXKB Connection DM3-000N-1
In-Stock: 935
935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.264$ 1.32
50+$ 0.2031$ 10.16
150+$ 0.1771$ 26.57
1,000+$ 0.1445$ 144.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Limit Switches
ManufacturerXKB Connection
PackagingThrough Hole,12.8x5.7mm
Length12.8mm
Termination StylePC Pin
Width5.7mm
Voltage Rating30V
Operating Temperature-40℃~+85℃
Current Rating3A
Operating Life1,000,000 cycles
CircuitSPDT
Switch Height6.6mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece