XKB Connection TC-1102N-B-B-B
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TC-1102N-B-B-B |
| LCSC Part # | C2885213 |
| Package | Through Hole,Right Angle,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH R/A |
| Description | Tactile Switch SPST 160gf 7mm 6mm x 6mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,Right Angle,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
580
580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0742 | $ 0.74 |
100+ | $ 0.0605 | $ 6.05 |
300+ | $ 0.0536 | $ 16.08 |
1,000+ | $ 0.0485 | $ 48.50 |
5,000+ | $ 0.0444 | $ 222.00 |
10,000+ | $ 0.0423 | $ 423.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$