LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-FS1212T-B-Z product image
Images for reference only

XKB Connection TS-FS1212T-B-ZRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-FS1212T-B-Z
LCSC Part #
C2885169
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 160gf 17mm Gull Wing 12mm x 12mm Surface Mount
Datasheetpdf iconXKB Connection TS-FS1212T-B-Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2546$ 0.25
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD
with BracketWithout Bracket
PressForce1.6N
Length12mm
Height17mm
Voltage Rating12V
Switching Life100,000 cycles
Width12mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece