LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-FS66T-C-O product image
Images for reference only

XKB Connection TS-FS66T-C-ORoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-FS66T-C-O
LCSC Part #
C2885166
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 260gf 11mm Gull Wing 6mm x 6mm Surface Mount
Datasheetpdf iconXKB Connection TS-FS66T-C-O
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1852$ 0.19
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height11mm
Voltage Rating12V
Switching Life100,000 cycles
Width6mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece