LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TC-1102N-B-A-B product image
Images for reference only

XKB Connection TC-1102N-B-A-BRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TC-1102N-B-A-B
LCSC Part #
C2885156
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 100gf 5mm PC Pin 6mm x 6mm Through Hole, Right Angle
Datasheetpdf iconXKB Connection TC-1102N-B-A-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0764$ 0.08
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole
with BracketWith Bracket
PressForce1N
Length6mm
Height5mm
Voltage Rating12V
Switching Life300,000 Cycles
Width6mm
Operating Temperature-30℃~+85℃
Installation MethodRight Angle
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece