LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TS-1101S-C-A-A-W-A product image
Images for reference only

XKB Connection TS-1101S-C-A-A-W-ARoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TS-1101S-C-A-A-W-A
LCSC Part #
C2885138
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 260gf 4.3mm Gull Wing 6mm x 3.5mm Surface Mount
Datasheetpdf iconXKB Connection TS-1101S-C-A-A-W-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0806$ 0.08
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height4.3mm
Voltage Rating12V
Switching Life50,000 cycles
Operating Temperature-20℃~+70℃
Width3.5mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRectangular Button
With LampNo
Actuator/Cap ColorBlack
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece