XKB Connection TM-002-M2-01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TM-002-M2-01 |
| LCSC Part # | C2884915 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 9mm | |
| Voltage Rating | 5V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage: DC 30V
- Rated current: AC/DC 0.3A
- Withstand voltage: ≥250V AC/min
- Insulation resistance: ≥(no specific value provided in original text)
- Contact resistance: max ≤50mΩ
- Mechanical life: min 100,000 mating cycles
- Actuation force: 260gf±50gf
- Operating temperature: (no specific range provided in original text)
In-Stock: 1,208
1,208 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9538 | $ 0.95 |
| 10+ | $ 0.7682 | $ 7.68 |
| 30+ | $ 0.6755 | $ 20.27 |
| 300+ | $ 0.5827 | $ 174.81 |
| 600+ | $ 0.5274 | $ 316.44 |
| 900+ | $ 0.4997 | $ 449.73 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 9mm | |
| Voltage Rating | 5V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated voltage: DC 30V
- Rated current: AC/DC 0.3A
- Withstand voltage: ≥250V AC/min
- Insulation resistance: ≥(no specific value provided in original text)
- Contact resistance: max ≤50mΩ
- Mechanical life: min 100,000 mating cycles
- Actuation force: 260gf±50gf
- Operating temperature: (no specific range provided in original text)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



