LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TM-002-M-05 product image
Images for reference only

XKB Connection TM-002-M-05RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TM-002-M-05
LCSC Part #
C2884910
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 260gf 9mm Gull Wing 6mm x 6mm Surface Mount
Datasheetpdf iconXKB Connection TM-002-M-05
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.04$ 1.04
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingSMD
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height9mm
Voltage Rating5V
Switching Life100,000 cycles
Operating Temperature-25℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
Termination StyleGull Wing
With LampYellow
Actuator/Cap ColorWhite
CircuitSPST
Contact Current20mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece