LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection TM-001-D2-05 product image
Images for reference only

XKB Connection TM-001-D2-05RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
TM-001-D2-05
LCSC Part #
C2884892
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST 260gf 10.2mm PC Pin 6mm x 6mm Through Hole
Datasheetpdf iconXKB Connection TM-001-D2-05
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8516$ 1.85
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
PackagingThrough Hole
with BracketWithout Bracket
PressForce2.6N
Length6mm
Height10.2mm
Voltage Rating12V
Switching Life100,000 cycles
Operating Temperature-25℃~+80℃
Width6mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampGreen
Actuator/Cap ColorSilver
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece