XKB Connection TM-007-D1-A-04
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TM-007-D1-A-04 |
| LCSC Part # | C2884881 |
| Packaging | Through Hole,Right Angle,8.7x7.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,8.7x7.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.7mm | |
| Height | 13.2mm | |
| Voltage Rating | 30V | |
| Switching Life | 100,000 cycles | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| Actuator Style | Round Button | |
| With Lamp | Green | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 27
27 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8229 | $ 1.82 |
| 10+ | $ 1.5647 | $ 15.65 |
| 30+ | $ 1.4022 | $ 42.07 |
| 100+ | $ 1.1839 | $ 118.39 |
| 500+ | $ 1.109 | $ 554.50 |
| 1,000+ | $ 1.0772 | $ 1077.20 |
Standard Packaging180/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,8.7x7.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.7mm | |
| Height | 13.2mm | |
| Voltage Rating | 30V | |
| Switching Life | 100,000 cycles | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| Actuator Style | Round Button | |
| With Lamp | Green | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

