XKB Connection TM-007-D1-A-01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TM-007-D1-A-01 |
| LCSC Part # | C2884877 |
| Packaging | Through Hole,8.7x7.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.7x7.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.7mm | |
| Height | 13.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0348 | $ 2.03 |
| 10+ | $ 1.7368 | $ 17.37 |
| 30+ | $ 1.5504 | $ 46.51 |
| 180+ | $ 1.3592 | $ 244.66 |
| 540+ | $ 1.2732 | $ 687.53 |
| 1,080+ | $ 1.2365 | $ 1335.42 |
Standard Packaging180/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,8.7x7.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.7mm | |
| Height | 13.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 7.6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | White | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



