XKB Connection SS-12M12G5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-12M12G5 |
| LCSC Part # | C2884789 |
| Packaging | Through Hole,Right Angle,13.2x7.2mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,13.2x7.2mm | |
| Mounting Type | Right Angle | |
| Current Rating | 6A | |
| Circuit | SPDT | |
| Switch Height | 6.6mm | |
| Length | 13.2mm | |
| Voltage Rating | 120V | |
| Width | 7.2mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 348
348 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5284 | $ 0.53 |
| 10+ | $ 0.4276 | $ 4.28 |
| 30+ | $ 0.3853 | $ 11.56 |
| 100+ | $ 0.3301 | $ 33.01 |
| 500+ | $ 0.2715 | $ 135.75 |
| 1,000+ | $ 0.2569 | $ 256.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,13.2x7.2mm | |
| Mounting Type | Right Angle | |
| Current Rating | 6A | |
| Circuit | SPDT | |
| Switch Height | 6.6mm | |
| Length | 13.2mm | |
| Voltage Rating | 120V | |
| Width | 7.2mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



