LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection SK-3346D-01-L1 product image
  • SK-3346D-01-L1 thumbnail 1
  • SK-3346D-01-L1 thumbnail 2
  • SK-3346D-01-L1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection SK-3346D-01-L1RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
SK-3346D-01-L1
LCSC Part #
C2884754
Packaging
Through Hole,13.5x3.5mm
Customer #
Key Attributes
SWITCH SLIDE DP3T TH
Datasheetpdf iconXKB Connection SK-3346D-01-L1
In-Stock: 935
935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1572$ 0.79
50+$ 0.126$ 6.30
150+$ 0.1127$ 16.91
1,000+$ 0.0923$ 92.30
2,000+$ 0.0849$ 169.80
5,000+$ 0.0804$ 402.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagingThrough Hole,13.5x3.5mm
Mounting Type-
Current Rating50mA
CircuitDouble pole triple throw
Switch Height3.5mm
Length13.5mm
Voltage Rating12V
Actuator ColorBlack
Width3.5mm
Termination StylePC Pin

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece