XKB Connection SS-12D10G5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-12D10G5 |
| LCSC Part # | C2884744 |
| Packaging | Through Hole,13.5x6.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,13.5x6.6mm | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 125V | |
| Length | - | |
| Width | - | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3594 | $ 1.80 |
| 50+ | $ 0.2867 | $ 14.34 |
| 150+ | $ 0.2556 | $ 38.34 |
| 500+ | $ 0.2167 | $ 108.35 |
| 2,500+ | $ 0.1994 | $ 498.50 |
| 5,000+ | $ 0.189 | $ 945.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,13.5x6.6mm | |
| Current Rating | - | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | - | |
| Voltage Rating | 125V | |
| Length | - | |
| Width | - | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



