LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9827H-15-N0 product image
  • X9827H-15-N0 thumbnail 1
  • X9827H-15-N0 thumbnail 2
  • X9827H-15-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9827H-15-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9827H-15-N0
LCSC Part #
C2884669
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X9827H-15-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.076$ 0.38
50+$ 0.0601$ 3.01
150+$ 0.0521$ 7.82
1,000+$ 0.0462$ 46.20
2,000+$ 0.0414$ 82.80
5,000+$ 0.039$ 195.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row15
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.