LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9556HF-06-PT product image
  • X9556HF-06-PT thumbnail 1
  • X9556HF-06-PT thumbnail 2
  • X9556HF-06-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9556HF-06-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9556HF-06-PT
LCSC Part #
C2884617
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconXKB Connection X9556HF-06-PT
Custom CablesMOQ 1pc
In-Stock: 1,134
1,134 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2782$ 0.28
10+$ 0.2427$ 2.43
30+$ 0.2272$ 6.82
100+$ 0.2087$ 20.87
500+$ 0.2009$ 100.45
1,000+$ 0.1948$ 194.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x6P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.