LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9556H-10B-N0 product image
  • X9556H-10B-N0 thumbnail 1
  • X9556H-10B-N0 thumbnail 2
  • X9556H-10B-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9556H-10B-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9556H-10B-N0
LCSC Part #
C2884601
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm SINGLE ROW
Datasheetpdf iconXKB Connection X9556H-10B-N0
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1213$ 0.61
50+$ 0.0959$ 4.80
150+$ 0.0832$ 12.48
1,000+$ 0.0737$ 73.70
2,000+$ 0.066$ 132.00
5,000+$ 0.0622$ 311.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x10P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.