LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9396H-14-N0 product image
  • X9396H-14-N0 thumbnail 1
  • X9396H-14-N0 thumbnail 2
  • X9396H-14-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9396H-14-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9396H-14-N0
LCSC Part #
C2884436
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 14POS 3.96mm SINGLE ROW
Datasheetpdf iconXKB Connection X9396H-14-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1146$ 0.57
50+$ 0.0906$ 4.53
200+$ 0.0786$ 15.72
400+$ 0.0696$ 27.84
2,400+$ 0.0624$ 149.76
5,000+$ 0.0588$ 294.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x14P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.