LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9357HF-2x07B-N0 product image
  • X9357HF-2x07B-N0 thumbnail 1
  • X9357HF-2x07B-N0 thumbnail 2
  • X9357HF-2x07B-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9357HF-2x07B-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9357HF-2x07B-N0
LCSC Part #
C2884322
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 14POS 4.2mm DUAL ROW
Datasheetpdf iconXKB Connection X9357HF-2x07B-N0
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6615$ 0.66
10+$ 0.5317$ 5.32
30+$ 0.4683$ 14.05
100+$ 0.4034$ 40.34
500+$ 0.3663$ 183.15
1,000+$ 0.3462$ 346.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=4.2mm
Flame Retardant RatingUL94V-0
Pitch4.2mm
Pins Structure2x7P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing4.2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.