LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6511WVS-08H-C60D48R1 product image
  • X6511WVS-08H-C60D48R1 thumbnail 1
  • X6511WVS-08H-C60D48R1 thumbnail 2
  • X6511WVS-08H-C60D48R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6511WVS-08H-C60D48R1RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X6511WVS-08H-C60D48R1
LCSC Part #
C2883805
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER 8POS 2.54mm SINGLE ROW SMD
Datasheetpdf iconXKB Connection X6511WVS-08H-C60D48R1
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2511$ 1.26
50+$ 0.201$ 10.05
150+$ 0.1795$ 26.93
1,000+$ 0.1527$ 152.70
2,000+$ 0.1408$ 281.60
5,000+$ 0.1336$ 668.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2.54mm(Staggered Pins)
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows1
Insulation Height2.5mm
Length of Mating Pin-
Length of End Connection Pin-
Number of PINs8P
Operating Temperature-40℃~+105℃
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Voltage Rating (Max)250V
Row Spacing2.54mm
Pin Structure1x8P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.