LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X5700H-2x06-N0 product image
  • X5700H-2x06-N0 thumbnail 1
  • X5700H-2x06-N0 thumbnail 2
  • X5700H-2x06-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X5700H-2x06-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X5700H-2x06-N0
LCSC Part #
C2883669
Packaging
P=5.7mm
Customer #
Key Attributes
CONN HOUSING 12POS 5.7mm DUAL ROW
Datasheetpdf iconXKB Connection X5700H-2x06-N0
Custom CablesMOQ 1pc
In-Stock: 665
665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5031$ 0.50
10+$ 0.3983$ 3.98
30+$ 0.3515$ 10.55
200+$ 0.2951$ 59.02
400+$ 0.2709$ 108.36
800+$ 0.2548$ 203.84
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=5.7mm
Flame Retardant RatingUL94V-0
Pitch5.7mm
With WingsWithout Fins
Reference Series-
Pins Structure2x6P
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing5.7mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.