LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X5700H-2x02-N0 product image
  • X5700H-2x02-N0 thumbnail 1
  • X5700H-2x02-N0 thumbnail 2
  • X5700H-2x02-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X5700H-2x02-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X5700H-2x02-N0
LCSC Part #
C2883667
Packaging
P=5.7mm
Customer #
Key Attributes
CONN HOUSING 4POS 5.7mm DUAL ROW
Datasheetpdf iconXKB Connection X5700H-2x02-N0
Custom CablesMOQ 1pc
In-Stock: 4,890
4,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2989$ 1.49
50+$ 0.2389$ 11.95
150+$ 0.2131$ 31.97
500+$ 0.17$ 85.00
2,500+$ 0.1557$ 389.25
5,000+$ 0.1471$ 735.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=5.7mm
Flame Retardant RatingUL94V-0
Pitch5.7mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing5.7mm
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.