Images are for reference only
EDA Models

XKB Connection X5521WV-2x07-C35D35-1000

Manufacturer
XKB Connection
Asian Brands
Mfr. Part #
X5521WV-2x07-C35D35-1000
LCSC Part #
C2883540
Package
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 14POS 2.54mm DUAL ROW TH
Description
14P 2x7P Gold Brass -40℃~+105℃ Black Pin Header 2.54mm 3mm 250V 2 2A 2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheet pdf icon XKB Connection X5521WV-2x07-C35D35-1000
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer XKB Connection
Package Through Hole,P=2.54mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XKB Connection X5521WV-2x07-C35D35-1000
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 590
590 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.4768 $ 0.48
10+
$ 0.3742 $ 3.74
30+
$ 0.3305 $ 9.92
100+
$ 0.2761 $ 27.61
500+
$ 0.252 $ 126.00
1,000+
$ 0.2369 $ 236.90
Standard Packaging 500/Full Bag
Better price for more quantity?
$