XKB Connection X4622WVS-2x11I-C40D64-E60
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X4622WVS-2x11I-C40D64-E60 |
| LCSC Part # | C2883336 |
| Package | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 22POS 2mm DUAL ROW SMD |
| Description | 22P 2x11P Gold Brass -40℃~+105℃ Black Pin Header 2mm 2mm 250V 2 3A 2mm SMD,P=2mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
400 
400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3044 $ 0.2892 | $ 1.45 |
50+ | $ 0.2407 $ 0.2287 | $ 11.44 |
150+ | $ 0.2134 $ 0.2028 | $ 30.42 |
500+ | $ 0.1717 $ 0.1632 | $ 81.60 |
2,500+ | $ 0.1565 $ 0.1487 | $ 371.75 |
5,000+ | $ 0.1474 $ 0.1401 | $ 700.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$