Images are for reference only
EDA Models

XKB Connection X4621FV-2x03-C43D28

Manufacturer
XKB Connection
Asian Brands
Mfr. Part #
X4621FV-2x03-C43D28
LCSC Part #
C2883228
Package
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 6POS 2mm DUAL ROW TH
Description
Female Header 6 Position 2mm Pitch Dual Row Through Hole -40℃~+105℃
Datasheet pdf icon XKB Connection X4621FV-2x03-C43D28
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer XKB Connection
Package Through Hole,P=2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon XKB Connection X4621FV-2x03-C43D28
EDA Models

Additional Information

Type Details
Minimum 47
Multiple 47
Standard Packaging 94
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 141
141 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
47+
$ 0.2109 $ 9.91
470+
$ 0.1656 $ 77.83
1,410+
$ 0.1462 $ 206.14
4,700+
$ 0.122 $ 573.40
23,500+
$ 0.1112 $ 2613.20
47,000+
$ 0.1048 $ 4925.60
Standard Packaging 94/Full Tube
Better price for more quantity?
$