LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X3025HF-2x09G-N2 product image
Images for reference only

XKB Connection X3025HF-2x09G-N2RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X3025HF-2x09G-N2
LCSC Part #
C2882744
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 18POS 3mm DUAL ROW
Datasheetpdf iconXKB Connection X3025HF-2x09G-N2
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1112$ 0.1057$ 0.53
50+$ 0.0885$ 0.0841$ 4.21
150+$ 0.0772$ 0.0734$ 11.01
500+$ 0.0658$ 0.0626$ 31.30
2,500+$ 0.059$ 0.0561$ 140.25
5,000+$ 0.0556$ 0.0529$ 264.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
Pins Structure2x9P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing3.1mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.