LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2530HM-09-PT product image
  • X2530HM-09-PT thumbnail 1
  • X2530HM-09-PT thumbnail 2
  • X2530HM-09-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2530HM-09-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530HM-09-PT
LCSC Part #
C2882587
Packaging
P=2.54mm
Customer #
Key Attributes
Connector Housing 2.54mm Pitch -25℃~+85℃
Datasheetpdf iconXKB Connection X2530HM-09-PT
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1218$ 0.1158$ 0.58
50+$ 0.0968$ 0.0920$ 4.60
150+$ 0.0843$ 0.0801$ 12.02
800+$ 0.075$ 0.0713$ 57.04
2,400+$ 0.0675$ 0.0642$ 154.08
4,800+$ 0.0637$ 0.0606$ 290.88
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row9
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.