LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2530HM-07-PT product image
Images for reference only

XKB Connection X2530HM-07-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530HM-07-PT
LCSC Part #
C2882586
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.54mm SINGLE ROW
Datasheetpdf iconXKB Connection X2530HM-07-PT
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0947$ 0.0900$ 0.45
50+$ 0.0753$ 0.0716$ 3.58
150+$ 0.0656$ 0.0624$ 9.36
500+$ 0.0583$ 0.0554$ 27.70
2,500+$ 0.0525$ 0.0499$ 124.75
5,000+$ 0.0496$ 0.0472$ 236.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.