LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2530HM-03-PT product image
  • X2530HM-03-PT thumbnail 1
  • X2530HM-03-PT thumbnail 2
  • X2530HM-03-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2530HM-03-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530HM-03-PT
LCSC Part #
C2882584
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconXKB Connection X2530HM-03-PT
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0616$ 0.0586$ 0.59
100+$ 0.0487$ 0.0463$ 4.63
300+$ 0.0423$ 0.0402$ 12.06
1,000+$ 0.0374$ 0.0356$ 35.60
5,000+$ 0.0335$ 0.0319$ 159.50
10,000+$ 0.0316$ 0.0301$ 301.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.