LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2521HF-09G-N0 product image
  • X2521HF-09G-N0 thumbnail 1
  • X2521HF-09G-N0 thumbnail 2
  • X2521HF-09G-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2521HF-09G-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2521HF-09G-N0
LCSC Part #
C2882555
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X2521HF-09G-N0
Custom CablesMOQ 1pc
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0435$ 0.0414$ 0.41
100+$ 0.0346$ 0.0329$ 3.29
300+$ 0.0301$ 0.0286$ 8.58
1,000+$ 0.026$ 0.0247$ 24.70
5,000+$ 0.0233$ 0.0222$ 111.00
10,000+$ 0.022$ 0.0209$ 209.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.