LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2521HF-06G-N0 product image
  • X2521HF-06G-N0 thumbnail 1
  • X2521HF-06G-N0 thumbnail 2
  • X2521HF-06G-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2521HF-06G-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2521HF-06G-N0
LCSC Part #
C2882552
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X2521HF-06G-N0
Custom CablesMOQ 1pc
In-Stock: 880
880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.0275$ 0.55
200+$ 0.0225$ 0.0214$ 4.28
500+$ 0.019$ 0.0181$ 9.05
2,000+$ 0.0169$ 0.0161$ 32.20
10,000+$ 0.015$ 0.0143$ 143.00
20,000+$ 0.014$ 0.0133$ 266.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x6P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.