LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026H-2x02B-N0 product image
  • X2026H-2x02B-N0 thumbnail 1
  • X2026H-2x02B-N0 thumbnail 2
  • X2026H-2x02B-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026H-2x02B-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026H-2x02B-N0
LCSC Part #
C2882337
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm DUAL ROW
Datasheetpdf iconXKB Connection X2026H-2x02B-N0
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0132$ 0.66
500+$ 0.0103$ 5.15
2,000+$ 0.0087$ 17.40
5,000+$ 0.0077$ 38.50
25,000+$ 0.0069$ 172.50
50,000+$ 0.0064$ 320.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.