LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026H-2x05HF-N0 product image
  • X2026H-2x05HF-N0 thumbnail 1
  • X2026H-2x05HF-N0 thumbnail 2
  • X2026H-2x05HF-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026H-2x05HF-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026H-2x05HF-N0
LCSC Part #
C2882264
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm DUAL ROW
Datasheetpdf iconXKB Connection X2026H-2x05HF-N0
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.0229$ 4.58
1,000+$ 0.0183$ 18.30
2,000+$ 0.0164$ 32.80
10,000+$ 0.0148$ 148.00
20,000+$ 0.0139$ 278.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x5P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.