LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026H-2x04HF-N0 product image
  • X2026H-2x04HF-N0 thumbnail 1
  • X2026H-2x04HF-N0 thumbnail 2
  • X2026H-2x04HF-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026H-2x04HF-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026H-2x04HF-N0
LCSC Part #
C2882263
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW
Datasheetpdf iconXKB Connection X2026H-2x04HF-N0
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0459$ 0.46
100+$ 0.0373$ 3.73
300+$ 0.033$ 9.90
1,000+$ 0.0269$ 26.90
5,000+$ 0.0243$ 121.50
10,000+$ 0.023$ 230.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.