LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2015H-2x06-N0 product image
  • X2015H-2x06-N0 thumbnail 1
  • X2015H-2x06-N0 thumbnail 2
  • X2015H-2x06-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2015H-2x06-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2015H-2x06-N0
LCSC Part #
C2882188
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm DUAL ROW
Datasheetpdf iconXKB Connection X2015H-2x06-N0
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0894$ 0.45
50+$ 0.0707$ 3.54
150+$ 0.0614$ 9.21
1,000+$ 0.0543$ 54.30
2,000+$ 0.0487$ 97.40
5,000+$ 0.0459$ 229.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.