LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2004H-04-N0 product image
  • X2004H-04-N0 thumbnail 1
  • X2004H-04-N0 thumbnail 2
  • X2004H-04-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2004H-04-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2004H-04-N0
LCSC Part #
C2882089
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW
Datasheetpdf iconXKB Connection X2004H-04-N0
Custom CablesMOQ 1pc
In-Stock: 820
820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0303$ 0.61
200+$ 0.0236$ 4.72
1,000+$ 0.0199$ 19.90
2,000+$ 0.0177$ 35.40
10,000+$ 0.0157$ 157.00
20,000+$ 0.0147$ 294.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.