LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1511H-03L-N0 product image
  • X1511H-03L-N0 thumbnail 1
  • X1511H-03L-N0 thumbnail 2
  • X1511H-03L-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1511H-03L-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1511H-03L-N0
LCSC Part #
C2882028
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 1.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X1511H-03L-N0
Custom CablesMOQ 1pc
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.62
200+$ 0.0241$ 4.82
1,000+$ 0.0203$ 20.30
2,000+$ 0.018$ 36.00
10,000+$ 0.016$ 160.00
20,000+$ 0.015$ 300.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.