LRC LBZT52C2V7T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBZT52C2V7T1G |
| LCSC Part # | C28819 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 500mW SOD-123 |
| Description | Zener Diode Independent 2.7V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0257 | $ 0.26 |
100+ | $ 0.021 | $ 2.10 |
300+ | $ 0.0184 | $ 5.52 |
3,000+ | $ 0.0168 | $ 50.40 |
6,000+ | $ 0.0155 | $ 93.00 |
9,000+ | $ 0.0148 | $ 133.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$