LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1251H-09-N0 product image
  • X1251H-09-N0 thumbnail 1
  • X1251H-09-N0 thumbnail 2
  • X1251H-09-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1251H-09-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1251H-09-N0
LCSC Part #
C2881406
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.25mm SINGLE ROW
Datasheetpdf iconXKB Connection X1251H-09-N0
Custom CablesMOQ 1pc
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0555$ 0.56
100+$ 0.0439$ 4.39
300+$ 0.0381$ 11.43
1,000+$ 0.0337$ 33.70
5,000+$ 0.0303$ 151.50
10,000+$ 0.0285$ 285.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row9
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.