LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1002H-12E-N0HF product image
  • X1002H-12E-N0HF thumbnail 1
  • X1002H-12E-N0HF thumbnail 2
  • X1002H-12E-N0HF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1002H-12E-N0HFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1002H-12E-N0HF
LCSC Part #
C2881339
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 12POS 1mm SINGLE ROW
Datasheetpdf iconXKB Connection X1002H-12E-N0HF
Custom CablesMOQ 1pc
In-Stock: 7,750
7,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.038$ 0.38
100+$ 0.0336$ 3.36
300+$ 0.0314$ 9.42
1,000+$ 0.0283$ 28.30
5,000+$ 0.027$ 135.00
10,000+$ 0.0263$ 263.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x12P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.