LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X0600HI-02G-LPHF product image
  • X0600HI-02G-LPHF thumbnail 1
  • X0600HI-02G-LPHF thumbnail 2
  • X0600HI-02G-LPHF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X0600HI-02G-LPHFRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X0600HI-02G-LPHF
LCSC Part #
C2880993
Packaging
P=0.6mm
Customer #
Key Attributes
0.60mm IDC Style Connectors
Datasheetpdf iconXKB Connection X0600HI-02G-LPHF
Custom CablesMOQ 1pc
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1682$ 0.84
50+$ 0.1331$ 6.66
150+$ 0.118$ 17.70
500+$ 0.0992$ 49.60
2,500+$ 0.0909$ 227.25
5,000+$ 0.0858$ 429.00
Standard Packaging230/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXKB Connection
PackagingP=0.6mm
Number of Positions or Pins1x2P
Voltage Rating30V
colourBlack
Number of Rows1
Row spacing-
working temperature-25℃~+85℃
Contact PlatingGold
Connector TypeIDC Connector
Pitch0.6mm
Number of PINs Per Row2
Contact MaterialPhosphor bronze
Mounting TypeFree Hanging
Current Rating200mA;300mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging230
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.