XKB Connection U235-091N-4BLRC16-2
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | U235-091N-4BLRC16-2 |
| LCSC Part # | C2880591 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT Type-B 9POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| length | 18.3mm | |
| Protocol Standard | USB 3.0 | |
| Current Rating-Power | 1.5A | |
| Number of Ports | 1 | |
| Number of Contacts | 9P | |
| Connector Type | Type-B | |
| Operating Temperature | -40℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.969 | $ 0.97 |
| 10+ | $ 0.8086 | $ 8.09 |
| 30+ | $ 0.7276 | $ 21.83 |
| 100+ | $ 0.5315 | $ 53.15 |
| 500+ | $ 0.4845 | $ 242.25 |
| 1,000+ | $ 0.4602 | $ 460.20 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



