Winsok Semicon WSF50N10G
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSF50N10G |
| LCSC Part # | C2880528 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 40A TO-252 |
| Description | N-Channel 100V 40A 71W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,377
2,377
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4979 | $ 0.50 |
10+ | $ 0.4828 | $ 4.83 |
30+ | $ 0.4677 | $ 14.03 |
100+ | $ 0.4527 | $ 45.27 |
500+ | $ 0.4421 | $ 221.05 |
1,000+ | $ 0.4346 | $ 434.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$